T6-1000PRO/EU - Fluke T6-1000 PRO Electrical Tester, 200A, 100kOhm
Imaginea este numai în scopuri ilustrative. Consultaţi descrierea produsului.
T6-1000PRO/EU - Fluke T6-1000 PRO Electrical Tester, 200A, 100kOhm
Selectaţi atribute şi clic pe căutare pentru a găsi alte produse care corespund specificaţiilor dvs.
Informaţii despre familie
Working in electrical boxes jammed with wires can be challenging when you’re trying to find a safe metallic contact point. With Fluke’s T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
Legislație și conformitate
Informații despre articol
The T6-1000 PRO Electrical Tester measures voltage up to 1000 VAC and current up to 200 AAC, all through the open fork and without test lead contact to live voltage. Connect the black lead to ground with the included heavy-duty alligator clip, slide the wire into the open fork and see both voltage and current at the same time. On wires up to AWG 4/0 (120 mm2), carrying as much as 200 A and 1000 V ac. Even with gloves on. It will change how you do your job.